Part Details for LPAX0600 by Red Lion Controls
Overview of LPAX0600 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAX0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7466
|
Newark | Multifunction Meter, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac, Backlighting Colour:-, No. Of Digits/Alpha:6, Display Size:-, Screen Size:1.5", Panel Cutout Height:92.2Mm, Panel Cutout Width:236Mm, Panel Cutout Diameter:-Rohs Compliant: Yes |Red Lion Controls LPAX0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$555.0000 | Buy Now |
DISTI #
RLC327-ND
|
DigiKey | DISP OPTION CARD DEPND LED PNLMT Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$563.3500 | Buy Now |
DISTI #
70031189
|
RS | Display, 85 to 250 VAC, Red, Sunlight Readable, Digital, 1.5 in., 0 to degC | Red Lion Controls LPAX0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$545.8900 / $574.6200 | Buy Now |