Part Details for LPAM-50-01.0-L-08-2-K-TR by Samtec Inc
Results Overview of LPAM-50-01.0-L-08-2-K-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPAM-50-01.0-L-08-2-K-TR Information
LPAM-50-01.0-L-08-2-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LPAM-50-01.0-L-08-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3244
|
Newark | Mezzanine Conn, Plug, 400Pos, 8Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$25.1700 / $31.4100 | Buy Now |
DISTI #
612-LPAM-50-01.0-L-08-2-K-TRCT-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
886 In Stock |
|
$16.7868 / $35.6100 | Buy Now |
DISTI #
LPAM-50-01.0-L-08-2-K-TR
|
Avnet Americas | Mezzanine Connector, Array, Male, 1.27 mm, 8 Rows, 400 Contacts, Surface Mount Straight - Tape and R... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$15.4752 / $21.1282 | Buy Now |
DISTI #
200-LPAM50010L082KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array(TM) High-Speed High-Density Low Profile Ope... more RoHS: Compliant | 903 |
|
$21.9800 / $35.2600 | Buy Now |
DISTI #
V36:1790_23318509
|
Arrow Electronics | Conn Open Pin Field Array M 400 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2506 | Americas - 300 |
|
$25.4500 / $35.2600 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - Array - Male - 400 Contacts - 8 Rows - 1.27 mm Pitch - Surface Mount - Straigh... more RoHS: Compliant |
109 In Stock |
|
$23.3200 / $36.3500 | Buy Now |
DISTI #
87671562
|
Verical | Conn Open Pin Field Array M 400 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2506 | Americas - 300 |
|
$35.2600 | Buy Now |
DISTI #
75729511
|
Verical | Conn Open Pin Field Array M 400 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 105 |
|
$34.5176 / $42.7647 | Buy Now |
DISTI #
000000000005886812
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin... more Min Qty: 1 | 0 |
|
$21.9800 / $35.2600 | Buy Now |
DISTI #
LPAM-50-01.0-L-08-2-K-TR
|
Avnet Abacus | Mezzanine Connector Array Male 127 mm 8 Rows 400 Contacts Surface Mount Straight (Alt: LPAM-50-01.0-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |