-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 180 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2443
|
Newark | Conn, Array Male, 180Pos, 6Row, 1.27Mm Rohs Compliant: Yes |Samtec LPAM-30-01.0-L-06-2-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$13.8300 / $19.2100 | Buy Now |
DISTI #
64X8518
|
Newark | Conn, Stacking, Hdr, 180P, 6Row, 1.27Mm, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Samtec LPAM-30-01.0-L-06-2-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.6400 / $13.5100 | Buy Now |
DISTI #
SAM14056CT-ND
|
DigiKey | CONN ARRAY PLUG 180POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$10.6125 / $18.3500 | Buy Now |
DISTI #
LPAM-30-01.0-L-06-
|
Avnet Americas | Conn Open Pin Field Array M 180 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-30-01.0-L-06-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LPAM30010L062KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 219 |
|
$11.8300 / $16.9200 | Buy Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant |
125 Partner Stock |
|
$8.6300 / $19.4800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 180 CONTACT(S), 6 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 1 |
|
$12.4650 | Buy Now |
DISTI #
000000000003999783
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 1 | 0 |
|
$11.3300 / $18.1700 | Buy Now |
DISTI #
LPAM-30-01.0-L-06-2-K-TR
|
Avnet Abacus | Conn Open Pin Field Array M 180 POS 1.27mm Solder ST SMD T/R (Alt: LPAM-30-01.0-L-06-2-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 975 |
|
Buy Now | |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant |
125 Partner Stock |
|
$8.6300 / $19.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPAM-30-01.0-L-06-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-30-01.0-L-06-2-K-TR
Samtec Inc
Board Connector, 180 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.422 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.766 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |