Part Details for LPAM-30-01.0-L-04-2-K-TR by Samtec Inc
Overview of LPAM-30-01.0-L-04-2-K-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAM-30-01.0-L-04-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0198
|
Newark | Conn, Stacking, Hdr, 120P, 4Row, 1.27Mm, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Samtec LPAM-30-01.0-L-04-2-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $17.5700 | Buy Now |
DISTI #
612-LPAM-30-01.0-L-04-2-K-TRCT-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
183 In Stock |
|
$8.3000 / $15.4300 | Buy Now |
DISTI #
LPAM-30-01.0-L-04-
|
Avnet Americas | High-Speed Low-Profile Open-Pin-Field 30 Position Four Rows Gold Plating Copper Alloy Liquid Crystal Polymer Black T/R - Tape and Reel (Alt: LPAM-30-01.0-L-04-) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LPAM30010L042KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 498 |
|
$10.3500 / $15.4300 | Buy Now |
DISTI #
E02:0323_07434154
|
Arrow Electronics | Conn Open Pin Field Array M 120 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2313 | Europe - 40 |
|
$15.0509 / $16.3578 | Buy Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 0 |
|
$7.2600 / $16.3700 | Buy Now |
DISTI #
68374697
|
Verical | Conn Open Pin Field Array M 120 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 40 |
|
$16.7851 | Buy Now |
|
Ameya Holding Limited | 1546 |
|
RFQ | ||
DISTI #
000000000003999781
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 1 | 0 |
|
$9.5200 / $15.2700 | Buy Now |
DISTI #
LPAM-30-01.0-L-04-2-K-TR
|
Avnet Abacus | High-Speed Low-Profile Open-Pin-Field 30 Position Four Rows Gold Plating Copper Alloy Liquid Crystal Polymer Black T/R (Alt: LPAM-30-01.0-L-04-2-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPAM-30-01.0-L-04-2-K-TR
LPAM-30-01.0-L-04-2-K-TR CAD Models
LPAM-30-01.0-L-04-2-K-TR Part Data Attributes
|
LPAM-30-01.0-L-04-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-30-01.0-L-04-2-K-TR
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.322 inch | |
Body Depth | 0.145 inch | |
Body Length | 1.766 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for LPAM-30-01.0-L-04-2-K-TR
This table gives cross-reference parts and alternative options found for LPAM-30-01.0-L-04-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAM-30-01.0-L-04-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAM-30-01.0-L-04-1-K-FR | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-30-01.0-L-04-2-K-TR vs LPAM-30-01.0-L-04-1-K-FR |