-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2442
|
Newark | Connector Rohs Compliant: Yes |Samtec LPAF-40-03.5-S-08-2-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$22.2900 / $30.9700 | Buy Now |
DISTI #
SAM15018CT-ND
|
DigiKey | CONN ARRAY RCPT 320POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
485 In Stock |
|
$16.4000 / $29.5700 | Buy Now |
DISTI #
LPAF-40-03.5-S-08-
|
Avnet Americas | Conn Open Pin Field Array SKT 320 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF-40-03.5-S-08-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 5 Days Container: Reel | 4978 Factory Stock |
|
RFQ | |
DISTI #
LPAF-40-03.5-S-08-
|
Avnet Americas | Conn Open Pin Field Array SKT 320 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF-40-03.5-S-08-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LPAF40035S082KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 208 |
|
$19.8300 / $29.5700 | Buy Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 3353 Factory Stock |
|
$14.0500 / $32.9200 | Buy Now |
DISTI #
85152867
|
Verical | Conn Open Pin Field Array F 320 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 325 Package Multiple: 325 | Americas - 4875 |
|
$29.5700 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Ameya Holding Limited | Samtec LPAF 系列 排母, 1.27mm节距, 8行, 表面贴装, 直向 | 537 |
|
RFQ | |
|
Powell Electronics | .050 LP Array High-Speed High-Density Lo Min Qty: 1 | 3285 |
|
$21.4500 / $29.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPAF-40-03.5-S-08-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-40-03.5-S-08-2-K-TR
Samtec Inc
Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.464 inch | |
Body Depth | 0.102 inch | |
Body Length | 2.204 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 |
This table gives cross-reference parts and alternative options found for LPAF-40-03.5-S-08-2-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAF-40-03.5-S-08-2-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAF-40-03.0-S-08-2-K-TR | Board Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | LPAF-40-03.5-S-08-2-K-TR vs LPAF-40-03.0-S-08-2-K-TR |