Part Details for LPAF-40-03.5-L-06-2-K-FR by Samtec Inc
Overview of LPAF-40-03.5-L-06-2-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAF-40-03.5-L-06-2-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPAF-40-03.5-L-06-
|
Avnet Americas | Connector Stacking Receptacle 240 Position 4.5mm/5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LPAF-40-03.5-L-06-) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$8.5400 / $12.3900 | Buy Now |
DISTI #
200-LPAF40035L062KFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket | 0 |
|
$19.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1400 / $33.2500 | Buy Now |
DISTI #
000000000006212988
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket Min Qty: 500 | 0 |
|
$8.5400 / $12.3900 | Buy Now |
DISTI #
LPAF-40-03.5-L-06-2-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 240 Position 4.5mm/5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LPAF-40-03.5-L-06-2-K-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1400 / $33.2500 | Buy Now |
DISTI #
5fb6084761bb334fe9cbe667
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$8.5410 / $12.3850 | Buy Now |
Part Details for LPAF-40-03.5-L-06-2-K-FR
LPAF-40-03.5-L-06-2-K-FR CAD Models
LPAF-40-03.5-L-06-2-K-FR Part Data Attributes
|
LPAF-40-03.5-L-06-2-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-40-03.5-L-06-2-K-FR
Samtec Inc
Board Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.364 inch | |
Body Depth | 0.13 inch | |
Body Length | 2.204 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |