Part Details for LPAF-30-03.5-S-08-2-K-TR by Samtec Inc
Overview of LPAF-30-03.5-S-08-2-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LPAF-30-03.5-S-08-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPAF-30-03.5-S-08-2-K-TR-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5601 | Buy Now |
DISTI #
LPAF-30-03.5-S-08-
|
Avnet Americas | Conn Stacking RCP 240 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF-30-03.5-S-08-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$16.8200 / $23.1900 | Buy Now |
DISTI #
200-LPAF30035S082KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket | 0 |
|
$32.9800 | Order Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$11.0200 / $25.8100 | Buy Now |
DISTI #
000000000005474953
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Socket Min Qty: 1 | 0 |
|
$15.5600 / $23.1900 | Buy Now |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$11.0200 / $25.8100 | Buy Now |
DISTI #
5cd8fe73cd7c1c4c38524afd
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$10.4980 / $23.1890 | Buy Now |
Part Details for LPAF-30-03.5-S-08-2-K-TR
LPAF-30-03.5-S-08-2-K-TR CAD Models
LPAF-30-03.5-S-08-2-K-TR Part Data Attributes
|
LPAF-30-03.5-S-08-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-30-03.5-S-08-2-K-TR
Samtec Inc
Board Connector, 240 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.464 inch | |
Body Depth | 0.102 inch | |
Body Length | 1.704 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |