Part Details for LPAF-30-03.0-L-08-1-K-TR by Samtec Inc
Results Overview of LPAF-30-03.0-L-08-1-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPAF-30-03.0-L-08-1-K-TR Information
LPAF-30-03.0-L-08-1-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LPAF-30-03.0-L-08-1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6786
|
Newark | Lpaf-30-03.0-L-08-1-K-Tr/ Tape & Reel |Samtec LPAF-30-03.0-L-08-1-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 | Buy Now |
DISTI #
612-LPAF-30-03.0-L-08-1-K-TR-ND
|
DigiKey | .050" LP ARRAY HIGH-SPEED HIGH-D Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5201 | Buy Now |
DISTI #
LPAF-30-03.0-L-08-1-K-TR
|
Avnet Americas | Conn Stacking RCP 240 POS 4mm/4.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAF... more RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$9.4425 / $13.7581 | Buy Now |
DISTI #
200-LPAF30030L081KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array(TM) High-Speed High-Density Low Profile Ope... more RoHS: Compliant | 0 |
|
$13.3600 | Order Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$11.7300 / $22.3800 | Buy Now |
DISTI #
000000000005886759
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin... more Min Qty: 1 | 0 |
|
$13.3600 / $21.4300 | Buy Now |
DISTI #
LPAF-30-03.0-L-08-1-K-TR
|
Avnet Abacus | Conn Stacking RCP 240 POS 4mm45mm Stack Height 127mm Solder ST SMD TR (Alt: LPAF-30-03.0-L-08-1-K-TR... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Socket RoHS: Compliant | 0 |
|
$11.7300 / $22.3800 | Buy Now |
Part Details for LPAF-30-03.0-L-08-1-K-TR
LPAF-30-03.0-L-08-1-K-TR CAD Models
LPAF-30-03.0-L-08-1-K-TR Part Data Attributes
|
LPAF-30-03.0-L-08-1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAF-30-03.0-L-08-1-K-TR
Samtec Inc
Board Connector, 240 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.464 inch | |
Body Depth | 0.102 inch | |
Body Length | 1.704 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for LPAF-30-03.0-L-08-1-K-TR
This table gives cross-reference parts and alternative options found for LPAF-30-03.0-L-08-1-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAF-30-03.0-L-08-1-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPAF-30-03.5-L-08-1-K-TR | Samtec Inc | Check for Price | Board Connector, 240 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | LPAF-30-03.0-L-08-1-K-TR vs LPAF-30-03.5-L-08-1-K-TR |