Part Details for LPA1226-250KL by Bourns Inc
Results Overview of LPA1226-250KL by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPA1226-250KL Information
LPA1226-250KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPA1226-250KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7078
|
Newark | Inductor, ferrite,25Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns LPA1226-250KL RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LPA1226-250KL
|
Avnet Americas | Ind Power 25uH 10% 1KHz Ferrite 4A AXL - Bulk (Alt: LPA1226-250KL) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4742 / $0.5361 | Buy Now |
DISTI #
652-LPA1226-250KL
|
Mouser Electronics | Power Inductors - Leaded 25uH 10% 5AMP RoHS: Compliant | 463 |
|
$0.4940 / $1.0000 | Buy Now |
DISTI #
LPA1226-250KL
|
Avnet Abacus | Ind Power 25uH 10 1KHz Ferrite 4A AXL (Alt: LPA1226-250KL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LPA1226-250KL
LPA1226-250KL CAD Models
LPA1226-250KL Part Data Attributes
|
LPA1226-250KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LPA1226-250KL
Bourns Inc
General Purpose Inductor, 25uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Axial | |
Core Material | FERRITE | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Rated Current-Max | 4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |