Part Details for LPA0618-100KL by Bourns Inc
Overview of LPA0618-100KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LPA0618-100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7061
|
Newark | Inductor, ferrite,10Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns LPA0618-100KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2120 | Buy Now |
DISTI #
118-LPA0618-100KL-ND
|
DigiKey | FIXED IND 10UH 2A 75 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1170 In Stock |
|
$0.2212 / $0.5000 | Buy Now |
DISTI #
LPA0618-100KL
|
Avnet Americas | Power Inductor, 10 uH, 2 A, 75 Milliohm, ± 10% - Bulk (Alt: LPA0618-100KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1766 / $0.2006 | Buy Now |
DISTI #
652-LPA0618-100KL
|
Mouser Electronics | Power Inductors - Leaded 10uH 10% 5AMP RoHS: Compliant | 63 |
|
$0.1990 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 10uH 10% 1KHz Ferrite 2A 75mOhm DCR AXL RoHS: Compliant |
200 In Stock |
|
$0.2042 / $0.4857 | Buy Now |
DISTI #
51583021
|
Verical | Inductor Power Wirewound 10uH 10% 1KHz Ferrite 2A 0.075Ohm DCR AXL RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1752 | Americas - 200 |
|
$0.6746 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 10uH 10% 1KHz Ferrite 2A 75mOhm DCR AXL RoHS: Compliant |
200 In Stock |
|
$0.2042 / $0.4857 | Buy Now |
Part Details for LPA0618-100KL
LPA0618-100KL CAD Models
LPA0618-100KL Part Data Attributes
|
LPA0618-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
LPA0618-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Axial | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Rated Current-Max | 2 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |