Part Details for LPA-C081301S-4 by ITW Lumex
Overview of LPA-C081301S-4 by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-C081301S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0674
|
Newark | 3Mm Cyl 8-Pos, v-Array L- Pipe,4Mm, smt |Lumex LPA-C081301S-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
67-LPA-C081301S-4-ND
|
DigiKey | LIGHT PIPE 3MM 8UNIT VERT SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) |
1685 In Stock |
|
$1.9312 / $4.6200 | Buy Now |
DISTI #
696-LPA-C081301S-4
|
Mouser Electronics | LED Light Pipes 3mm Cylinder 8-POS Light Pipe SMT 4mm RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
V99:2348_21713422
|
Arrow Electronics | LED Light Pipe Round Vertical Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 | Americas - 3865 |
|
$1.9610 / $1.9800 | Buy Now |
DISTI #
71495392
|
RS | 3mm CYL 8-POS, V-ARRAY L- PIPE,4mm, SMT | Lumex LPA-C081301S-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 | RFQ |
|
Onlinecomponents.com | LED Light Pipe Round Vertical Rigid RoHS: Compliant |
859 In Stock |
|
$1.8900 / $3.2500 | Buy Now |
DISTI #
68403764
|
Verical | LED Light Pipe Round Vertical Rigid RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2247 | Americas - 3865 |
|
$1.9800 | Buy Now |
DISTI #
52637610
|
Verical | LED Light Pipe Round Vertical Rigid RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2001 | Americas - 850 |
|
$2.5740 / $4.2250 | Buy Now |
|
Master Electronics | LED Light Pipe Round Vertical Rigid RoHS: Compliant |
859 In Stock |
|
$1.8900 / $3.2500 | Buy Now |
Part Details for LPA-C081301S-4
LPA-C081301S-4 CAD Models
LPA-C081301S-4 Part Data Attributes
|
LPA-C081301S-4
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LPA-C081301S-4
ITW Lumex
Optical Pipe, LEAD FREE PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Optoelectronic Device Type | OPTICAL PIPE |