Part Details for LPA-C041301S-7.5 by ITW Lumex
Overview of LPA-C041301S-7.5 by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPA-C041301S-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0665
|
Newark | 3Mm Cyl 4 Pos, V-Array L-Pipe 7.5Mm, Smt |Lumex LPA-C041301S-7.5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
LPA-C041301S-7.5-ND
|
DigiKey | 3MM QUAD UNIT VERTICAL SMT LIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1996 In Stock |
|
$1.3370 / $3.1800 | Buy Now |
DISTI #
696-LPA-C041301S-7.5
|
Mouser Electronics | LED Light Pipes 3mm Cylinder 4-POS Light Pipe 7.5mm SMT RoHS: Compliant | 1926 |
|
$1.3300 / $2.2300 | Buy Now |
DISTI #
71495301
|
RS | 3mm CYL 4 POS, V-ARRAY L-PIPE 7.5mm, SMT | Lumex LPA-C041301S-7.5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Future Electronics | 3mm SMT 4 (quad-) unit vertical light pipe RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7500 | Buy Now |
Part Details for LPA-C041301S-7.5
LPA-C041301S-7.5 CAD Models
LPA-C041301S-7.5 Part Data Attributes:
Alternate Parts for LPA-C041301S-7.5
This table gives cross-reference parts and alternative options found for LPA-C041301S-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPA-C041301S-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPA-C041301S-40 | Optical Pipe | ITW Lumex | LPA-C041301S-7.5 vs LPA-C041301S-40 |
LPA-C041301S-X | Optical Pipe | ITW Lumex | LPA-C041301S-7.5 vs LPA-C041301S-X |