Part Details for LPA-C011301S-6 by ITW Lumex
Overview of LPA-C011301S-6 by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-C011301S-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0648
|
Newark | T3Mm Cyl 1-Pos Vert Lght Pipe,6Mm |Lumex LPA-C011301S-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.4390 | Buy Now |
DISTI #
LPA-C011301S-6-ND
|
DigiKey | 3MM SINGLE UNIT, SMT VERTICLE LI Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3546 | Buy Now |
DISTI #
696-LPA-C011301S-6
|
Mouser Electronics | LED Light Pipes T3mm Vert. Cylinder Light Pipe 6mm RoHS: Compliant | 2048 |
|
$0.3540 / $0.6500 | Buy Now |
DISTI #
V99:2348_21715084
|
Arrow Electronics | LED Light Pipe Rectangular Vertical Clear Rigid RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 | Americas - 203 |
|
$0.2485 / $0.3292 | Buy Now |
DISTI #
71495020
|
RS | T3mm CYL 1-POS VERT LGHT PIPE,6mm | Lumex LPA-C011301S-6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Future Electronics | LED Light Pipes T3mm Vert. Cylinder Light Pipe 6mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3500 / $0.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5093 In Stock |
|
$0.2743 / $0.4833 | Buy Now |
DISTI #
65011580
|
Verical | LED Light Pipe Rectangular Vertical Clear Rigid RoHS: Compliant Min Qty: 150 Package Multiple: 50 | Americas - 5050 |
|
$0.4140 / $0.6713 | Buy Now |
DISTI #
60234264
|
Verical | LED Light Pipe Rectangular Vertical Clear Rigid RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2137 | Americas - 203 |
|
$0.2485 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5093 In Stock |
|
$0.2743 / $0.4833 | Buy Now |