Part Details for LPA-C011301S-23 by ITW Lumex
Overview of LPA-C011301S-23 by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1069-6CS8#PBF | Analog Devices | 1x S, Very L Pwr, Elliptic Lpa | |
LTC6602IUF#TRPBF | Analog Devices | 2x Matched, Hi Freq B&pass/Lpa | |
LTC1069-6CS8#TRPBF | Analog Devices | 1x S, Very L Pwr, Elliptic Lpa |
Price & Stock for LPA-C011301S-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPA-C011301S-23-ND
|
DigiKey | 3MM SINGLE UNIT, SMT VERTICLE LI Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8180 | Buy Now |
DISTI #
696-LPA-C011301S-23
|
Mouser Electronics | LED Light Pipes Vertical Light Pipe 23mm in length RoHS: Compliant | 0 |
|
$0.8350 / $0.8390 | Order Now |
|
Future Electronics | LED Light Pipes Vertical Light Pipe 23mm in length RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8000 / $0.8350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7620 / $1.5960 | Buy Now |
Part Details for LPA-C011301S-23
LPA-C011301S-23 CAD Models
LPA-C011301S-23 Part Data Attributes
|
LPA-C011301S-23
ITW Lumex
Buy Now
|
Compare Parts:
LPA-C011301S-23
ITW Lumex
|
Samacsys Manufacturer | Lumex |