Part Details for LPA-500-LLPL by Amphenol Times Microwave Systems
Overview of LPA-500-LLPL by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-500-LLPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-LPA-500-LLPL-DS-ND
|
DigiKey | CABLE COAXIAL PLENUM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
7489 In Stock |
|
$3.4328 / $4.7600 | Buy Now |
DISTI #
ATMLPA-500-LLPL
|
Heilind Electronics | LPA-500-LLPL 1/2 CORRUGATED A IR DIELECTRIC LOW PIM CABLE | Americas - 1287 in Stock |
|
$4.8710 / $5.0334 | Buy Now |
DISTI #
ATMLPA-500-LLPL
|
Interstate Connecting Components | LPA-500-LLPL 1/2 CORRUGATED A IR DIELECTRIC LOW PIM CABLE | 3863 |
|
$4.8710 / $5.0334 | Buy Now |