Part Details for LPA-07B-12R by OptiFuse
Overview of LPA-07B-12R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-07B-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPA-07B-12R-ND
|
DigiKey | 1-1/4"X1/4" FUSEHOLDER,30A-12AWG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
638 In Stock |
|
$1.5790 / $3.4800 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
LPA-07B-12R
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, Imax: 30A, Leads: cables Min Qty: 1 | 0 |
|
$1.8000 / $2.5700 | RFQ |