-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP8725TLE/NOPBCT-ND
|
DigiKey | IC REG CTRLR/CONV 9OUT 30DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232 In Stock |
|
$1.9150 / $4.1000 | Buy Now |
DISTI #
926-LP8725TLE/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$2.0500 / $4.1000 | Order Now |
|
Rochester Electronics | LP8725 Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$1.9000 / $2.2300 | Buy Now |
|
Ameya Holding Limited | IC DUAL BUCK ADJ 0.6A 30DSBGA | 14500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP8725TLE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP8725TLE/NOPB
Texas Instruments
Power Management IC (PMIC)for Application/Multimedia Processors and Sub-Systems 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Outputs | 9 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.56 mm |
This table gives cross-reference parts and alternative options found for LP8725TLE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8725TLE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8725TLE | Power Management Circuit | National Semiconductor Corporation | LP8725TLE/NOPB vs LP8725TLE |