Power Circuits
LP8720TLX/NOPB
Description: One Step-Down DC/DC and Five Linear Regulators with I<sup>2</sup>C Compatible Interface 20-DSBGA -40 to 125

Overview of LP8720TLX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LP8720TLX/NOPB Texas Instruments One Step-Down DC/DC and Five Linear Regulators with I<sup>2</sup>C Compatible Interface 20-DSBGA -40 to 125
LP8720TLX-B/NOPB Texas Instruments One Step-Down DC/DC and Five Linear Regulators with I2C Compatible Interface 20-DSBGA
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LP8720TLX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LP8720TLX/NOPB-ND
DigiKey IC REG 6OUT BUCK/LNR SYNC 20USMD Min Qty: 270 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 50773
In Stock
  • 270 $1.1100
$1.1100 Buy Now
DISTI # LP8720TLX/NOPB-ND
DigiKey IC REG 6OUT BUCK/LNR SYNC 20USMD Min Qty: 270 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.0888
  • 6,000 $1.0623
  • 9,000 $1.0491
$1.0491 / $1.0888 Buy Now
DISTI # 926-LP8720TLX/NOPB
Mouser Electronics Power Management Specialized - PMIC One Step-Down DC/DC and Five Linear Regulators with I2C Compatible Interface 20-DSBGA -40 to 125 RoHS: Compliant 0
  • 3,000 $1.0400
  • 6,000 $1.0100
$1.0100 / $1.0400 Order Now
Rochester Electronics LP8720 One Step-Down DC/DC and Five Linear Regulators with I2C Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 50773
  • 1 $1.1200
  • 25 $1.1000
  • 100 $1.0600
  • 500 $1.0100
  • 1,000 $0.9545
$0.9545 / $1.1200 Buy Now

CAD Models for LP8720TLX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP8720TLX/NOPB by Texas Instruments

LP8720TLX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN SUPPLY VOLTAGE 2.5 TO 4.5V FOR LDO OPERATION
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
4.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PBGA-B20
JESD-609 Code
e1
Length
2.46 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Outputs
6
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA20,4X5,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Current-Max (Isup)
0.4 mA
Supply Voltage-Max (Vsup)
4.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Switching Frequency-Max
2300 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+1.4,2.2V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.96 mm
Want to compare parts?
  1. LP8720TLX/NOPB
    Texas Instruments
    One Step-Down DC/DC and Five Linear Regulators with I<sup>2</sup>C Compatible Interface 20-DSBGA -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP8720TLX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP8720TLX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LP8720TLX/NOPB would you like to use for your alert(s)?
  • Please alert me when LP8720TLX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP8720TLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP8720TLX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP8720TLX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP8720TLX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP8720TLX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: