Part Details for LP7-D3131J22 by OTTO Engineering Inc
Overview of LP7-D3131J22 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP7-D3131J22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP7-D3131J22
|
Mouser Electronics | Pushbutton Switches Illuminated Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$23.8500 / $32.9100 | Order Now |
DISTI #
000000000005383493
|
Sager | Pushbutton Switches FLUSH MATTE,STD DUST 2CIRC,STD,12V BLUE Min Qty: 7 | 0 |
|
$18.1900 / $29.7200 | Buy Now |
Part Details for LP7-D3131J22
LP7-D3131J22 CAD Models
LP7-D3131J22 Part Data Attributes
|
LP7-D3131J22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP7-D3131J22
OTTO Engineering Inc
Pushbutton Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 3A@115VAC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | LED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.13 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |