Part Details for LP7-D1231G25 by OTTO Engineering Inc
Results Overview of LP7-D1231G25 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP7-D1231G25 Information
LP7-D1231G25 by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LP7-D1231G25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP7-D1231G25
|
Mouser Electronics | Pushbutton Switches Illuminated Dome Pushbutton Switch RoHS: Compliant | 0 |
|
$27.1100 / $37.4100 | Order Now |
|
Onlinecomponents.com | Illuminated, Momentary Action, Aluminum, Pushbutton Switch RoHS: Compliant | 0 |
|
$20.9600 / $33.7900 | Buy Now |
DISTI #
000000000004097395
|
Sager | ILLUMINATED DOME PUSHBUTTON SWITCH Min Qty: 6 | 0 |
|
$20.6800 / $33.7900 | Buy Now |
Part Details for LP7-D1231G25
LP7-D1231G25 CAD Models
LP7-D1231G25 Part Data Attributes
|
LP7-D1231G25
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP7-D1231G25
OTTO Engineering Inc
Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 3A@115VAC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.13 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER LUG |
Alternate Parts for LP7-D1231G25
This table gives cross-reference parts and alternative options found for LP7-D1231G25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP7-D1231G25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP7-D1222B15 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1222B15 |
LP7-D1231F19 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1231F19 |
LP7-D1221L25 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1221L25 |
LP7-D1222G26 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1222G26 |
LP7-D1231H12 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1231H12 |
LP7-D1231C22 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1231C22 |
LP7-D1222C13 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1222C13 |
LP7-D1221K15 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1221K15 |
LP7-D1221L17 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1221L17 |
LP7-D1222C18 | OTTO Engineering Inc | Check for Price | Special Switch, Momentary, 5A, 28VDC, 6 PCB Hole Cnt, Solder Lug Terminal, Panel Mount | LP7-D1231G25 vs LP7-D1222C18 |