Part Details for LP6C-38-SAE-M-B by Wakefield-Vette
Overview of LP6C-38-SAE-M-B by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LP6C-38-SAE-M-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-LP6C-38-SAE-M-B-ND
|
DigiKey | LIQUID CONN 3/8SAE VALVED INSERT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$61.3730 / $65.4600 | Buy Now |
DISTI #
71815282
|
RS | Liquid Connector, 3/8 SAE Valved In-Line Insert - Blue | Wakefield LP6C-38-SAE-M-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9900 / $63.1900 | RFQ |
DISTI #
LP6C-38-SAE-M-B
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |