Part Details for LP62S16128BV-55LLMF by AMIC Technology
Results Overview of LP62S16128BV-55LLMF by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP62S16128BV-55LLMF Information
LP62S16128BV-55LLMF by AMIC Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for LP62S16128BV-55LLMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SRAM 128Kx16 55ns -40/105 RoHS: Compliant Min Qty: 135 Package Multiple: 135 | 0 |
|
$3.5800 / $4.1700 | Buy Now |
Part Details for LP62S16128BV-55LLMF
LP62S16128BV-55LLMF CAD Models
LP62S16128BV-55LLMF Part Data Attributes
|
LP62S16128BV-55LLMF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
LP62S16128BV-55LLMF
AMIC Technology
Standard SRAM, 256KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for LP62S16128BV-55LLMF
This table gives cross-reference parts and alternative options found for LP62S16128BV-55LLMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP62S16128BV-55LLMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62C2184096L-55B | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | LP62S16128BV-55LLMF vs V62C2184096L-55B |
IS62UT12816LL-55B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | LP62S16128BV-55LLMF vs IS62UT12816LL-55B |
V62C2162048L-85T | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, TSOP2-44 | LP62S16128BV-55LLMF vs V62C2162048L-85T |
V62C2162048LL-70TI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | LP62S16128BV-55LLMF vs V62C2162048LL-70TI |
CY14E104N-BA45XCT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 256KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | LP62S16128BV-55LLMF vs CY14E104N-BA45XCT |
KM616FS2000T-120 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | LP62S16128BV-55LLMF vs KM616FS2000T-120 |
KM616FR2000ZI-30L | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX16, 300ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | LP62S16128BV-55LLMF vs KM616FR2000ZI-30L |
P3C1011-12JC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | LP62S16128BV-55LLMF vs P3C1011-12JC |
MT45V256KW16PEGA-55WT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48 | LP62S16128BV-55LLMF vs MT45V256KW16PEGA-55WT |
TC55VEM216AXBN55 | Toshiba America Electronic Components | Check for Price | IC 256K X 16 STANDARD SRAM, 55 ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM | LP62S16128BV-55LLMF vs TC55VEM216AXBN55 |