Part Details for LP621024D-55LLF by AMIC Technology
Results Overview of LP621024D-55LLF by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP621024D-55LLF Information
LP621024D-55LLF by AMIC Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for LP621024D-55LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SRAM 128Kx8 55ns RoHS: Compliant Min Qty: 13 Package Multiple: 13 | 0 |
|
$3.0400 / $3.5400 | Buy Now |
Part Details for LP621024D-55LLF
LP621024D-55LLF CAD Models
LP621024D-55LLF Part Data Attributes
|
LP621024D-55LLF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
LP621024D-55LLF
AMIC Technology
Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, LEAD FREE, PLASTIC, DIP-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for LP621024D-55LLF
This table gives cross-reference parts and alternative options found for LP621024D-55LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP621024D-55LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8959834MXX | White Microelectronics | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | LP621024D-55LLF vs 5962-8959834MXX |
MSM8128SMB-55 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | LP621024D-55LLF vs MSM8128SMB-55 |
K6T1008C2E-DB550 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | LP621024D-55LLF vs K6T1008C2E-DB550 |
IDT71M024S55C | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | LP621024D-55LLF vs IDT71M024S55C |
IDT71M025S55CB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | LP621024D-55LLF vs IDT71M025S55CB |
CXK581000AP-55LL | Sony Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | LP621024D-55LLF vs CXK581000AP-55LL |
FT61024-55C6MB | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | LP621024D-55LLF vs FT61024-55C6MB |
P4C1024L-55CWCLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 | LP621024D-55LLF vs P4C1024L-55CWCLF |
MSM8128SI-55 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | LP621024D-55LLF vs MSM8128SI-55 |
WMS128K8L55CIA | White Electronic Designs Corp | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | LP621024D-55LLF vs WMS128K8L55CIA |
LP621024D-55LLF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LP621024D-55LLF is 3.3V ± 10%.
-
The power-up sequence for LP621024D-55LLF should be VCC first, then VIO, and finally the clock signal. This ensures proper initialization and prevents latch-up.
-
The maximum clock frequency supported by LP621024D-55LLF is 133 MHz.
-
A reliable reset mechanism for LP621024D-55LLF can be implemented using a power-on reset (POR) circuit or a dedicated reset pin. Ensure the reset signal is asserted for at least 10 ns to guarantee a clean reset.
-
The LP621024D-55LLF has a maximum junction temperature (TJ) of 150°C. Ensure proper thermal design and heat dissipation to prevent overheating, especially in high-power or high-frequency applications.