There are no models available for this part yet.
Overview of LP6096ANL by Link-PP Int'L Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for LP6096ANL by Link-PP Int'L Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56718838
|
Verical | Single Port, 1000 BASE-T LAN Magnetic Transformer Min Qty: 42 Package Multiple: 1 | Americas - 375 |
|
$1.6297 / $1.8086 | Buy Now | |
NAC | Datacom Transformer, 1000 BASE-T, ETHERNET, LANApplication(s), 1CT:1CT, 1CT:1CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 375 |
|
$1.0900 / $1.2000 | Buy Now |
CAD Models for LP6096ANL by Link-PP Int'L Technology Co Ltd
Part Data Attributes for LP6096ANL by Link-PP Int'L Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LINK-PP INT'L TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
1000 BASE-T; ETHERNET; LAN
|
Height
|
6.6 mm
|
Length
|
18.16 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT; 1CT:1CT
|
Width
|
16.002 mm
|
Related Parts for LP6096ANL
-
LP1188NLPulse/Datacom Transformers
-
STM32F072R8T6Microcontrollers
-
NCP1605DR2GSwitching Regulator or Controllers
-
C2012X7R1A106KTFixed Capacitors
-
SN65LVDS1DBVTLine Driver or Receivers
-
SMLVT3V3Transient Suppressors
-
PHR-5Headers and Edge Type Connectors
-
FQPF27P06Power Field-Effect Transistors
-
MBR0540T1GRectifier Diodes