There are no models available for this part yet.
Overview of LP5K0910BW3 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LP5K0910BW3 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C0914
|
Newark | Reversing Contactor 575Vac 9A Iec Rohs Compliant: Yes |Schneider Electric LP5K0910BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.8700 / $306.2400 | Buy Now | |
DISTI #
4008-LP5K0910BW3-ND
|
DigiKey | REVERSING CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$256.3700 | Buy Now | |
DISTI #
70378792
|
RS | Reversing Contactor LP5K 3P, 9 A, 4 kW, 24 VDC, TeSys Micra Series | Schneider Electric LP5K0910BW3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$258.9300 | RFQ | |
DISTI #
LP5K0910BW3
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NO, 24VDC Min Qty: 1 | 2 |
|
$117.3800 / $134.1500 | Buy Now |