Part Details for LP5990TMX-1.3/NOPB by Texas Instruments
Overview of LP5990TMX-1.3/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP5990TMX-3.6/NOPB | Texas Instruments | Micropower 200mA Low-Dropout (LDO) Voltage Regulator 4-DSBGA -40 to 125 |
Price & Stock for LP5990TMX-1.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP5990 Micropower 200mA Low-Dropout (LDO) Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2026 / $0.2383 | Buy Now |
Part Details for LP5990TMX-1.3/NOPB
LP5990TMX-1.3/NOPB CAD Models
LP5990TMX-1.3/NOPB Part Data Attributes
|
LP5990TMX-1.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5990TMX-1.3/NOPB
Texas Instruments
Micropower 200mA Low-Dropout (LDO) Voltage Regulator 4-DSBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.917 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.313 V | |
Output Voltage1-Min | 1.287 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 0.866 mm |
Alternate Parts for LP5990TMX-1.3/NOPB
This table gives cross-reference parts and alternative options found for LP5990TMX-1.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5990TMX-1.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5990TM-1.3 | IC,VOLT REGULATOR,FIXED,+1.3V,CMOS,BGA,4PIN,PLASTIC | Texas Instruments | LP5990TMX-1.3/NOPB vs LP5990TM-1.3 |
LP5990TM-1.3 | Regulator, 1 Output, CMOS, PBGA4 | National Semiconductor Corporation | LP5990TMX-1.3/NOPB vs LP5990TM-1.3 |