-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, high-accuracy low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5990TMX-1.2/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP5990TMX-3.6/NOPB | Texas Instruments | Micropower 200mA Low-Dropout (LDO) Voltage Regulator 4-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP5990TMX-1.2/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 4-DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2993 In Stock |
|
$0.2917 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5990TMX-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5990TMX-1.2/NOPB
Texas Instruments
200-mA, low-IQ, high-accuracy low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.917 X 0.866 MM, 0.40 MM PITCH, GREEN, MICRO, SMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.917 mm | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 0.866 mm |
This table gives cross-reference parts and alternative options found for LP5990TMX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5990TMX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP5990TM-1.2/NOPB | Texas Instruments | $0.3518 | 200-mA, low-IQ, high-accuracy low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | LP5990TMX-1.2/NOPB vs LP5990TM-1.2/NOPB |
MIC5368-1.2YMTTR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | LP5990TMX-1.2/NOPB vs MIC5368-1.2YMTTR |
TLV70012DSET | Texas Instruments | Check for Price | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | LP5990TMX-1.2/NOPB vs TLV70012DSET |
MCP1700-1202E/TO | Microchip Technology Inc | $0.4294 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PBCY3, LEAD FREE, TO-92, 3 PIN | LP5990TMX-1.2/NOPB vs MCP1700-1202E/TO |
MIC5368-1.2YMT-TR | Microchip Technology Inc | Check for Price | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6 | LP5990TMX-1.2/NOPB vs MIC5368-1.2YMT-TR |
MCP1700-1202E/MAY | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | LP5990TMX-1.2/NOPB vs MCP1700-1202E/MAY |
TLV70012QDCKRQ1 | Texas Instruments | Check for Price | Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | LP5990TMX-1.2/NOPB vs TLV70012QDCKRQ1 |
MIC5368-1.2YMT-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | LP5990TMX-1.2/NOPB vs MIC5368-1.2YMT-TR |
MCP1700T-1202E/TT | Microchip Technology Inc | $0.3916 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | LP5990TMX-1.2/NOPB vs MCP1700T-1202E/TT |
MCP1700-1202E/MB | Microchip Technology Inc | Check for Price | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | LP5990TMX-1.2/NOPB vs MCP1700-1202E/MB |