Part Details for LP5952LC-1.3 by National Semiconductor Corporation
Overview of LP5952LC-1.3 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LP5952LC-1.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP5952 350mA Dual-Rail Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$0.2756 / $0.3242 | Buy Now |
Part Details for LP5952LC-1.3
LP5952LC-1.3 CAD Models
LP5952LC-1.3 Part Data Attributes
|
LP5952LC-1.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5952LC-1.3
National Semiconductor Corporation
IC VREG 1.3 V FIXED POSITIVE REGULATOR, DSO6, 0.50 MM PITCH, LEAD FREE, LLP-6, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.50 MM PITCH, LEAD FREE, LLP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.088 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.326 V | |
Output Voltage1-Min | 1.274 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |