Part Details for LP5951 by National Semiconductor Corporation
Results Overview of LP5951 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5951 Information
LP5951 by National Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LP5951
LP5951 CAD Models
Resources and Additional Insights for LP5951
Reference Designs related to LP5951
-
Inductive Proximity Switch BoosterPack Reference Design
TIDA-00563 offers highly-integrated analog front end (AFE) inductance-to-digital converters (LDCs) optimized for use in industrial proximity sensors for contactless and robust applications such as presence detection and event counting. Inductive sensing technology provides reliable and accurate sensing even in the presence on dirt: oil or moisture making them ideal for use in harsh or dirty environments. This reference design uses a 1.8-V to 3.3-V high-resolution: high-speed inductance-to-digital converter which provides a programmable decision threshold setting and wide sensor frequency range. The scope of this design is to give you a head start in integrating our LDC: ultra-low-power MCU and power management devices into end-equipment systems. This design guide for this reference design describes the principle of operation and basic design process for building a high performance and high reliable inductive proximity switch at lower cost. All the relevant design files like schematics: BOM: layer plots: Altium files: Gerber and MSP430 MCU firmware are provided.
-
Inductive Linear Position Sensing Booster Pack Reference Design
Typical implementations of distance measurements use expensive rare-earth magnets. To lower overall system cost: this reference design walks through the implementation of industry’s first inductance-to-digital converters from TI for linear position sensing without the use of any expensive rare-earth magnets. Linear position sensing determines the position of a target that moves laterally across an inductive sensor that is generating a magnetic field. An inductance-to-digital converter (LDC): like the LDC1000 or LDC1101: senses inductance changes of an inductor that comes into proximity with a conductive target: such as a piece of metal. The LDC measures this inductance shift to provide information about the position of a conductive target over a sensor coil. The inductance shift is caused by eddy currents generated in the target due to the magnetic field of the sensor. These eddy currents generate a secondary magnetic field that opposes the sensor field: causing a shift in the observed inductance.
-
TIDA-00040 高压多节同步开关模式充电器参考设计
This reference design provides a solution for charging the 7-cell Li-ion battery. It is an integrated Li-ion or Li-polymer switch-mode battery charge controller solution. It offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation.
-
LDC0851 Event Counting Reference Design
An inductive sensing (LDC)-based event counting design providing a robust and low-cost interface for speed measurement and event counting applications. The solution doesn't require magnets and reliably operates in environments with dirt: moisture or oil that usually pose challenges for alternate sensing technologies.
-
Inductive Sensing 32-Position Encoder Knob Reference Design using the LDC0851
An inductive sensing based incremental encoder knob design can provide a robust and low-cost interface for control inputs. It can reliably operate in environments which have dirt: moisture: or oil which would pose issues for alternate sensing technologies. This solution requires no magnets.
-
TIDA-00572 面向工业 PC 的高功率密度 9V 至 15V 输入、Intel® Pentium™ N3700 VCC0+VCC1 电源设计
The TI TPS1623 VR12.1 reference design, supporting Intel® Pentium™ N3700 , uses TI's driverless PWM architecture with TI power stages for high power density, high efficiency, and low component count while meeting Intel voltage tolerance requirements with low ripple, tight loadline
-
Inductive Sensing 32-Position Encoder Knob Reference Design using the LDC1312/LDC1314
An inductive sensing based incremental encoder knob design can provide a robust and low-cost interface for control inputs. It can reliably operate in environments which have dirt: moisture: or oil which would pose issues for alternate sensing technologies. This solution requires no magnets.
-
TIDA-00879 高度集成的 4 1/2 数字低功耗手持式数字万用表 (DMM) 平台参考设计
TIDA-00879 TI 参考设计借助 MSP430F6736 MCU 的特性、功能、性能和最先进的低功耗和电源管理功能,展示了一款高度集成、低成本、低功耗的数字万用表平台。此解决方案以极具竞争力的系统级成本提供了 4.5 位或 60K 的显示计数分辨率、基于固件的真正 RMS 和实际功率测量、集成型 LCD 控制器/驱动器子系统,并通过 3xAAA 碱性电池实现了超过 600 小时的电池寿命。
-
PMP10051 低成本 LCD 偏置电源参考设计
This design provides, with only one switcher and a coupled inductor, four output voltages for biasing a liquid crystal display. The topology is a Sepic with stacked windings, which offers good performance and low EMI.
-
TIDC-CC3200MODLAUNCHXL SimpleLink™ Wi-Fi® CC3200 LaunchPad 模块
The CC3200MODLAUNCHXL is a low-cost evaluation platform which hosts the CC3200MOD. The SimpleLink™ CC3200MOD is a wireless microcontroller (MCU) module that integrates an ARM® Cortex™-M4 based MCU, allowing customers to develop an entire application using a single device. The modu