-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7461
|
Newark | Linear Volt Reg, Fixed, 3.3V, 0.5A, Wson, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:1.6V, Input Voltage Max:6.5V, Product Range:-, Output Current:500Ma, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LP5912-3.3DRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.0000 | Buy Now |
DISTI #
296-44153-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2364 In Stock |
|
$0.6451 / $1.5200 | Buy Now |
DISTI #
595-LP5912-3.3DRVT
|
Mouser Electronics | LDO Voltage Regulators 500-mA , low-noise , low-IQ , low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125 RoHS: Compliant | 3515 |
|
$0.6450 / $1.5200 | Buy Now |
DISTI #
LP5912-3.3DRVT
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 500mA, WSON6, SMD, ±2%, Ch: 1 Min Qty: 1 | 204 |
|
$1.0800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 3.3V 500MA 6SON | 40129 |
|
RFQ | |
|
LCSC | 500mA 40dB(100kHz) Fixed 3.3V Positive electrode 6.5V WSON-6-EP(2x2) Linear Voltage Regulators (LDO) ROHS | 432 |
|
$0.5963 / $1.0260 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 500MA 6WSON / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) | 80000 |
|
$0.9710 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5912-3.3DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5912-3.3DRVT
Texas Instruments
500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LP5912-3.3DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5912-3.3DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5912Q3.3DRVRQ1 | Automotive, 500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125 | Texas Instruments | LP5912-3.3DRVT vs LP5912Q3.3DRVRQ1 |
LP5912-3.3DRVR | 500-mA low-noise low-IQ low-dropout voltage regulator with reverse current protect 6-WSON -40 to 125 | Texas Instruments | LP5912-3.3DRVT vs LP5912-3.3DRVR |