-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35104-1-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 4DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2636 In Stock |
|
$0.4512 / $1.1600 | Buy Now |
DISTI #
926-LP5907UVE3.3NOPB
|
Mouser Electronics | LDO Voltage Regulators 250mA,Ultra-Low Noise LDO Reg RoHS: Compliant | 2944 |
|
$0.4360 / $0.9000 | Buy Now |
DISTI #
V72:2272_07295090
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2118 Container: Cut Strips | Americas - 42 |
|
$0.4106 / $0.6107 | Buy Now |
DISTI #
57371584
|
Verical | LDO Regulator Pos 3.3V 0.25A 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2118 | Americas - 42 |
|
$0.4106 / $0.5655 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
LP5907UVE-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 250mA, DSBGA4, SMD, ±2% Min Qty: 1 | 0 |
|
$0.4800 / $1.3600 | RFQ |
|
Ameya Holding Limited | LP5907UVE-3.3/NOPB 低压降稳压器 250mA 3.3 V, 2%, 4针 DSBGA | 174550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5907UVE-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5907UVE-3.3/NOPB
Texas Instruments
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.645 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.445 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.645 mm |
This table gives cross-reference parts and alternative options found for LP5907UVE-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5907UVE-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP160BFCT330T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Non-Active Discharge, 5000-REEL | onsemi | LP5907UVE-3.3/NOPB vs NCP160BFCT330T2G |
NCP160AFCS330T2G | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge, 5000-REEL | onsemi | LP5907UVE-3.3/NOPB vs NCP160AFCS330T2G |