Part Details for LP5907SNX-1.8 by Texas Instruments
Overview of LP5907SNX-1.8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LP5907SNX-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ULTRA LOW NOISE, 250-mA LINEAR REGULATOR FOR RF AND ANALOG CIRCUITS | 398940 |
|
$0.1320 / $0.1980 | Buy Now |
Part Details for LP5907SNX-1.8
LP5907SNX-1.8 CAD Models
LP5907SNX-1.8 Part Data Attributes
|
LP5907SNX-1.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5907SNX-1.8
Texas Instruments
250mA, Ultra-Low Noise Low-Dropout Regulator 4-X2SON -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, X2SON-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for LP5907SNX-1.8
This table gives cross-reference parts and alternative options found for LP5907SNX-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5907SNX-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M8216B18XZEX | Fixed Positive LDO Regulator, | Diodes Incorporated | LP5907SNX-1.8 vs PT7M8216B18XZEX |
PT7M8216B18XZE | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO4, 1.0 X 1.0 MM, GREEN, UDFN-4 | Diodes Incorporated | LP5907SNX-1.8 vs PT7M8216B18XZE |
PT7M8216B18XZE | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO4, 1.0 X 1.0 MM, GREEN, UDFN-4 | Pericom Semiconductor Corporation | LP5907SNX-1.8 vs PT7M8216B18XZE |