-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40364-1-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73210 In Stock |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
2156-LP5907QMFX-3.0Q1-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9402 In Stock |
|
$0.2300 | Buy Now |
DISTI #
595-LP5907QMFX-3.0Q1
|
Mouser Electronics | LDO Voltage Regulators Auto 250mA,Ultra- Low Noise LDO Reg RoHS: Compliant | 15064 |
|
$0.2000 / $0.4200 | Buy Now |
DISTI #
62278574
|
Verical | LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2224 | Americas - 739 |
|
$0.2122 / $0.2833 | Buy Now |
|
Rochester Electronics | LP5907-Q1 Automotive 250-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator RoHS: Compliant Status: Active Min Qty: 1 | 9402 |
|
$0.1971 / $0.2319 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3V 0.25A SOT23-5 | 359842 |
|
RFQ | |
DISTI #
C1S746204140509
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2970 |
|
$0.2070 / $0.2790 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3V 250MA SOT23-5 | 2790 |
|
$0.2097 | Buy Now |
|
Win Source Electronics | LP5907-Q1 250-mA Ultra-Low-Noise LDO for RF and Analog Circuits - Requires No | IC REG LINEAR 3V 250MA SOT23-5 | 158211 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5907QMFX-3.0Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5907QMFX-3.0Q1
Texas Instruments
Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP5907QMFX-3.0Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5907QMFX-3.0Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3143BR | Fixed Positive Standard Regulator, 3.1VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | LP5907QMFX-3.0Q1 vs MM3143BR |
XC6504A3519R-G | Fixed Positive Standard Regulator, 3.5VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-3.0Q1 vs XC6504A3519R-G |
ADM7154ACPZ-3.3-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | LP5907QMFX-3.0Q1 vs ADM7154ACPZ-3.3-R7 |
MM3143GN | Fixed Positive Standard Regulator, 3.6VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LP5907QMFX-3.0Q1 vs MM3143GN |
MM3143CN | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LP5907QMFX-3.0Q1 vs MM3143CN |
XC6504A3619R-G | Fixed Positive Standard Regulator, 3.6VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-3.0Q1 vs XC6504A3619R-G |
XC6504A3219R-G | Fixed Positive Standard Regulator, 3.2VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | LP5907QMFX-3.0Q1 vs XC6504A3219R-G |
MM3143EN | Fixed Positive Standard Regulator, 3.4VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | LP5907QMFX-3.0Q1 vs MM3143EN |
ADP7158ARDZ-3.3-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | LP5907QMFX-3.0Q1 vs ADP7158ARDZ-3.3-R7 |
MM3143GR | Fixed Positive Standard Regulator, 3.6VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | LP5907QMFX-3.0Q1 vs MM3143GR |