Power Circuits
LP5907A28YKMR
Texas Instruments
Description: 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125

Overview of LP5907A28YKMR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Price & Stock for LP5907A28YKMR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LP5907A28YKMRCT-ND
DigiKey IC REG LINEAR 2.8V 250MA 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2530
In Stock
  • 1 $0.5200
  • 10 $0.3490
  • 25 $0.3072
  • 100 $0.2613
  • 250 $0.2394
  • 500 $0.2262
  • 1,000 $0.2153
  • 3,000 $0.1947
  • 6,000 $0.1883
  • 9,000 $0.1851
  • 15,000 $0.1816
  • 21,000 $0.1795
  • 30,000 $0.1775
$0.1775 / $0.5200 Buy Now
DISTI # 595-LP5907A28YKMR
Mouser Electronics LDO Voltage Regulators 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125 RoHS: Compliant 0
  • 1 $0.4600
  • 10 $0.3080
  • 100 $0.2400
  • 500 $0.2270
  • 1,000 $0.2020
  • 3,000 $0.1670
  • 9,000 $0.1640
  • 24,000 $0.1620
  • 45,000 $0.1610
$0.1610 / $0.4600 Order Now
Rochester Electronics LP5907 250-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.2406
  • 25 $0.2358
  • 100 $0.2262
  • 500 $0.2165
  • 1,000 $0.2045
$0.2045 / $0.2406 Buy Now
DISTI # C1S746204185061
Chip1Stop LDO Regulator Pos 2.8V 0.25A 4-Pin DSBGA T/R RoHS: Compliant 2850
  • 10 $0.2720
  • 25 $0.2510
  • 100 $0.1720
$0.1720 / $0.2720 Buy Now

CAD Models for LP5907A28YKMR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP5907A28YKMR by Texas Instruments

LP5907A28YKMR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-06-23
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.12 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
S-XBGA-B4
JESD-609 Code
e1
Length
0.645 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
2.856 V
Output Voltage1-Min
2.744 V
Output Voltage1-Nom
2.8 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.495 mm
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.35 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
0.645 mm
Want to compare parts?
  1. LP5907A28YKMR
    Texas Instruments
    250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125
    VS

Related Parts for LP5907A28YKMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5907A28YKMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5907A28YKMR by Texas Instruments

Select Manufacturer
Which Manufacturer of LP5907A28YKMR would you like to use for your alert(s)?
  • Please alert me when LP5907A28YKMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP5907A28YKMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5907A28YKMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP5907A28YKMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5907A28YKMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5907A28YKMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: