-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5904TMX-1.2/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP5904TMX-1.2/NOPB-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 4-DSBGA Min Qty: 1039 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
21845 In Stock |
|
$0.2900 | Buy Now |
DISTI #
LP5904TMX-1.2/NOPB-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 4-DSBGA Min Qty: 1039 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3047 / $0.3267 | Buy Now |
DISTI #
595-LP5904TMX-1.2NPB
|
Mouser Electronics | LDO Voltage Regulators Ultra Lo Noise 200mA Linear Reg A 595-LP5904TME-1.2NPB RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
DISTI #
86126956
|
Verical | LDO Regulator Pos 1.2V 0.2A 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 1271 Package Multiple: 1 Date Code: 1101 | Americas - 15000 |
|
$0.2951 | Buy Now |
|
Rochester Electronics | LP5904 Ultralow-Noise 200mA Linear Regulator for RF/Analog Circuits, Requires No Bypass Capacitor RoHS: Compliant Status: Active Min Qty: 1 | 21845 |
|
$0.2361 / $0.2778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5904TMX-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5904TMX-1.2/NOPB
Texas Instruments
200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.58 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.4 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.81 mm |