-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP5904TME-2.85/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.85V 200MA 4DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.3306 / $1.3300 | Buy Now |
DISTI #
926-LP5904TME285NOPB
|
Mouser Electronics | LDO Voltage Regulators 200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
$0.5170 / $1.3300 | Order Now |
|
Rochester Electronics | LP5904 Ultralow-Noise 200mA Linear Regulator for RF/Analog Circuits, Requires No Bypass Capacitor RoHS: Compliant Status: Active Min Qty: 1 | 10500 |
|
$0.4958 / $0.5833 | Buy Now |
DISTI #
LP5904TME-2.85NOPB
|
TME | IC: voltage regulator, LDO,fixed, 2.85V, 200mA, DSBGA4, SMD, ±2% Min Qty: 1 | 0 |
|
$0.4500 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.85V 0.2A 4DSBGA | 29450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5904TME-2.85/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5904TME-2.85/NOPB
Texas Instruments
200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.815 X 0.815 MM, 0.600 MM HEIGHT, GREEN, USMD-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.58 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.4 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for LP5904TME-2.85/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5904TME-2.85/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5904TMX-2.85/NOPB | 200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125 | Texas Instruments | LP5904TME-2.85/NOPB vs LP5904TMX-2.85/NOPB |