Part Details for LP5900TLX-3.0 by National Semiconductor Corporation
Overview of LP5900TLX-3.0 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5900TLX-2.7/NOPB | Texas Instruments | 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 4-DSBGA -40 to 125 | |
LP5900TLX-1.5/NOPB | Texas Instruments | 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 4-DSBGA -40 to 125 | |
LP5900TLX-3.3/NOPB | Texas Instruments | 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 4-DSBGA -40 to 125 |
Part Details for LP5900TLX-3.0
LP5900TLX-3.0 CAD Models
LP5900TLX-3.0 Part Data Attributes
|
LP5900TLX-3.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5900TLX-3.0
National Semiconductor Corporation
Regulator, 1 Output, CMOS, PBGA4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% |