Part Details for LP5900TLX-2.85 by National Semiconductor Corporation
Overview of LP5900TLX-2.85 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5900TLX-2.85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP5900TLX-2.85-14-ND
|
DigiKey | LP5900 150MA ULTRALOW-NOISE LDO Min Qty: 935 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
192000 In Stock |
|
$0.3200 | Buy Now |
|
Bristol Electronics | 2450 |
|
RFQ | ||
|
Quest Components | 1960 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Rochester Electronics | LP5900 150mA Ultralow-Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 192000 |
|
$0.2756 / $0.3242 | Buy Now |
Part Details for LP5900TLX-2.85
LP5900TLX-2.85 CAD Models
LP5900TLX-2.85 Part Data Attributes
|
LP5900TLX-2.85
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5900TLX-2.85
National Semiconductor Corporation
Regulator, 1 Output, CMOS, PBGA4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% |