-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP5900TL-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 4DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28601 In Stock |
|
$0.5000 / $0.9400 | Buy Now |
DISTI #
926-LP5900TL-3.3NOPB
|
Mouser Electronics | LDO Voltage Regulators LOW-NOISE 100MA LDO RoHS: Compliant | 1882 |
|
$0.5000 / $0.9400 | Buy Now |
|
Bristol Electronics | 775 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 265 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE REGULATOR, PBGA4 | 346 |
|
$0.2625 / $0.8750 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE REGULATOR, PBGA4 | 212 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
LP5900TL-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 150mA, DSBGA4, SMD, ±2% Min Qty: 1 | 0 |
|
$0.4500 / $0.8000 | RFQ |
|
Ameya Holding Limited | MICRO SMD 4/A°/Ultra Low Noise, 150 mA Linear Regulator for RF/Analog Circu | 85008 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5900TL-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5900TL-3.3/NOPB
Texas Instruments
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA4,2X2,20 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.09 mm | |
Line Regulation-Max | 0.00495% | |
Load Regulation-Max | 0.004917% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.065 mm |
This table gives cross-reference parts and alternative options found for LP5900TL-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5900TL-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5900TLX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE REGULATOR, PBGA4, 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP5900TL-3.3/NOPB vs LP5900TLX-3.3/NOPB |
LP5900TLX-3.3/NOPBDD | IC VREG FIXED POSITIVE REGULATOR, Fixed Positive Single Output Standard Regulator | Texas Instruments | LP5900TL-3.3/NOPB vs LP5900TLX-3.3/NOPBDD |