Part Details for LP5900SDX-3.3 by Texas Instruments
Overview of LP5900SDX-3.3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5900SDX-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LP5900 Ultra Low Noise, 150 mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor | IC REG LINEAR 3.3V 150MA 6WSON | 12060 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for LP5900SDX-3.3
LP5900SDX-3.3 CAD Models
LP5900SDX-3.3 Part Data Attributes
|
LP5900SDX-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5900SDX-3.3
Texas Instruments
3.3V FIXED POSITIVE REGULATOR, PDSO6, 2.20 X 2.50 MM, SC-70, LLP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSON, SOLCC6,.1,25 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |