-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3784
|
Newark | V Reg, Ldo, 150Ma, Smd, Llp-6, 5900, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5900SD-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8930 / $1.1400 | Buy Now |
DISTI #
13M2053
|
Newark | Ldo Voltage Regulator, 3.3V, 150Ma, Llp-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:80Mv, No. Of Pins:6Pinsrohs Compliant: Yes |TEXAS INSTRUMENTS LP5900SD-3.3/NOPB Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6600 | Buy Now |
DISTI #
LP5900SD-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40053 In Stock |
|
$0.5125 / $0.9600 | Buy Now |
DISTI #
926-LP5900SD-3.3NOPB
|
Mouser Electronics | LDO Voltage Regulators LOW-NOISE 100MA LDO RoHS: Compliant | 7938 |
|
$0.5120 / $0.9600 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE REGULATOR, PDSO6 | 44 |
|
$0.7142 / $1.1904 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE REGULATOR, PDSO6 | 48 |
|
$0.7000 / $1.4000 | Buy Now |
|
Ameya Holding Limited | LP5900SD-3.3/NOPB , 低噪声低压降稳压器, 0.15A, 3.3 V输出 ±2%, 2.5 → 5.5 V输入, 6针 LLP封装 | 1000 |
|
RFQ | |
DISTI #
SMC-LP5900SD-3.3/NOPB
|
Sensible Micro Corporation | 85Db@(100Hz),40Db@(100Khz) 150Ma Fixed 3.3V Positive 5.5V Dfn6(2.2X2.5) Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018 | 250 |
|
$0.3315 / $0.3705 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 150MA 6WSON | 962 |
|
$0.4484 / $0.9128 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.15A 6WSON | 12060 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5900SD-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5900SD-3.3/NOPB
Texas Instruments
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Line Regulation-Max | 0.00495% | |
Load Regulation-Max | 0.004917% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.2 mm |