Part Details for LP5900SD-3.0/NOPB by National Semiconductor Corporation
Overview of LP5900SD-3.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5900SD-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 V FIXED POSITIVE REGULATOR, PDSO6 | 28 |
|
$0.6926 / $1.1544 | Buy Now |
|
Quest Components | 3 V FIXED POSITIVE REGULATOR, PDSO6 | 558 |
|
$0.9842 / $2.1280 | Buy Now |
DISTI #
SMC-LP5900SD-3.0/NOPB
|
Sensible Micro Corporation | Ic Reg Ldo 150Ma 6-Llp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1148 Container: Cut Tape | 8 |
|
$0.4080 | RFQ |
Part Details for LP5900SD-3.0/NOPB
LP5900SD-3.0/NOPB CAD Models
LP5900SD-3.0/NOPB Part Data Attributes
|
LP5900SD-3.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP5900SD-3.0/NOPB
National Semiconductor Corporation
IC VREG 3 V FIXED POSITIVE REGULATOR, PDSO6, 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.2 mm |
Alternate Parts for LP5900SD-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP5900SD-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5900SD-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5900SD-3.0 | IC VREG 3 V FIXED POSITIVE REGULATOR, PDSO6, 2.20 X 2.50 MM, SC-70, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LP5900SD-3.0/NOPB vs LP5900SD-3.0 |
LP5900SD-3.0 | 3V FIXED POSITIVE REGULATOR, PDSO6, 2.20 X 2.50 MM, SC-70, LLP-6 | Texas Instruments | LP5900SD-3.0/NOPB vs LP5900SD-3.0 |