There are no models available for this part yet.
Overview of LP5521TMX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LP5521TMX by Texas Instruments
Part Data Attributes for LP5521TMX by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PBGA-B20
|
JESD-609 Code
|
e1
|
Length
|
2.066 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA20,4X5,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.675 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.717 mm
|
fmax-Min
|
0.4 MHz
|
Alternate Parts for LP5521TMX
This table gives cross-reference parts and alternative options found for LP5521TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5521TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5521TMX/NOPB | 3 channel RGB/White LED driver with internal program memory and integrated charge pump 20-DSBGA -30 to 85 | Texas Instruments | LP5521TMX vs LP5521TMX/NOPB |
Related Parts for LP5521TMX
-
LP5524TM-5Display Drivers
-
LMS3635LQRNLRQ1Switching Regulator or Controllers
-
STD80N4F6Power Field-Effect Transistors
-
LMV722MMOperational Amplifiers
-
BQ24060DRCRPower Management Circuits
-
LP5952TLX-1.3Linear Regulator ICs
-
ADS1248IPWRAnalog to Digital Converters
-
AD7111ABRDigital to Analog Converters
-
NC7S32M5XGates