LP5-33A31R
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Alternate, Quick Connect Terminal, Panel Mount-threaded

Overview of LP5-33A31R by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LP5-33A31R by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-LP5-33A31R
Mouser Electronics Pushbutton Switches 5/8 Thrd Front Mount 2V Red LED RoHS: Compliant 0
  • 1 $55.7400
  • 10 $50.7200
  • 25 $48.3600
  • 50 $45.1100
  • 100 $43.3400
$43.3400 / $55.7400 Order Now
DISTI # 000000000003486774
Sager Pushbutton Switches 5/8 Thrd Front Mount 2V Red LED Min Qty: 4 0
  • 4 $50.3400
  • 9 $44.9200
  • 34 $41.7100
  • 73 $38.0300
  • 196 $34.5300
  • 391 $33.1800
$33.1800 / $50.3400 Buy Now

CAD Models for LP5-33A31R by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP5-33A31R by OTTO Engineering Inc

LP5-33A31R
OTTO Engineering Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V
Body Height
32.59 mm
Body Length or Diameter
14.48 mm
Electrical Life
25000 Cycle(s)
Illumination
RED LED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
15.57 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP68
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LP5-33A31R
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Alternate, Quick Connect Terminal, Panel Mount-threaded
    VS

Related Parts for LP5-33A31R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP5-33A31R by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP5-33A31R by OTTO Engineering Inc

  • Please alert me when LP5-33A31R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP5-33A31R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP5-33A31R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP5-33A31R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP5-33A31R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP5-33A31R by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: