Part Details for LP5-31M31A by OTTO Engineering Inc
Results Overview of LP5-31M31A by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP5-31M31A Information
LP5-31M31A by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LP5-31M31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-31M31A
|
Mouser Electronics | Pushbutton Switches 5/8 Thrd Front Mount 24V Amber LED RoHS: Compliant | 0 |
|
$39.1900 / $50.3900 | Order Now |
|
Onlinecomponents.com | Illuminated, Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$30.3900 / $45.5200 | Buy Now |
DISTI #
000000000001594964
|
Sager | ILLUMINATED, ALTERNATE ACTION PUSHBUTTON SWITCH Min Qty: 5 | 0 |
|
$30.0000 / $45.5200 | Buy Now |
Part Details for LP5-31M31A
LP5-31M31A CAD Models
LP5-31M31A Part Data Attributes
|
LP5-31M31A
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP5-31M31A
OTTO Engineering Inc
Pushbutton Switch, SPST, Alternate, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 32.59 mm | |
Body Length or Diameter | 14.48 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | AMBER LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |