-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3273
|
Newark | Pb Switch, Dpdt, 0.1A, 30Vdc, Pcb, Product Range:Lp4 Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |E-Switch LP4OA1PBCTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1680 |
|
$2.0600 | Buy Now |
DISTI #
EG4646-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2343 In Stock |
|
$2.0737 / $3.1500 | Buy Now |
DISTI #
612-LP4OA1PBCTR
|
Mouser Electronics | Pushbutton Switches DPDT On-Mom LED, Red RoHS: Compliant | 290 |
|
$2.3700 / $2.9400 | Buy Now |
DISTI #
72100855
|
RS | Pushbutton Switch, LP4 Series, DPDT, ON-(ON),Clear Cap, Red LED,100mA,30VDC, PC | E-Switch LP4OA1PBCTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.7900 | RFQ |
|
Future Electronics | LP4 Series DPDT Momentary Red LED Through Hole Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tray | 30Tray |
|
$2.1200 / $2.4400 | Buy Now |
|
Future Electronics | LP4 Series DPDT Momentary Red LED Through Hole Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$2.1400 / $2.2900 | Buy Now |
|
Future Electronics | LP4 Series DPDT Momentary Red LED Through Hole Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 60 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.1200 / $2.3000 | Buy Now |
DISTI #
69080478
|
Verical | Switch Push Button N.O./N.C. DPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Min Qty: 50 Package Multiple: 50 Date Code: 1751 | Americas - 600 |
|
$2.5740 / $2.8990 | Buy Now |
DISTI #
LP4OA1PBCTR
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, ON-(ON), Illumin: LED Min Qty: 1 | 591 |
|
$2.4900 / $3.3600 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - Clear Round Button Actuator - Without Bezel - Illuminated With Red LED - PC Pin - Through Hole. RoHS: Compliant |
635 In Stock 1680 Factory Stock |
|
$1.9200 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP4OA1PBCTR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP4OA1PBCTR
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 7.5 mm | |
Body Height | 7.3 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Illumination | RED LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.43 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |