-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3266
|
Newark | Ea Rohs Compliant: Yes |E-Switch LP4OA1PBBTB Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.2500 | Buy Now |
DISTI #
EG4657-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8816 | Buy Now |
DISTI #
612-LP4OA1PBBTB
|
Mouser Electronics | Pushbutton Switches DPDT ON MOM 3.5 VDC BLU LED RoHS: Compliant | 482 |
|
$2.6500 / $4.4300 | Buy Now |
DISTI #
74828660
|
RS | Pushbutton Switch, DPDT, ON-(ON), 100 mA, 30V DC, PC Pin, LP4 Series | E-Switch LP4OA1PBBTB RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 90 Lead time: 12 Weeks | 0 |
|
$2.3500 | Buy Now |
DISTI #
LP4OA1PBBTB
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, transparent, THT Min Qty: 4500 | 0 |
|
$3.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP4OA1PBBTB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP4OA1PBBTB
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.214 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BLUE LED | |
Body Color | BLACK | |
Body Height | 8.0518 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |