Part Details for LP4EE1RBATR by TE Connectivity
Overview of LP4EE1RBATR by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP4EE1RBATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - Clear Square Button Actuator - With Bezel - Illuminated With Red LED - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
652 In Stock |
|
$2.7800 / $4.8200 | Buy Now |
DISTI #
LP4EE1RBATR
|
Relay Specialties | Push Switch, Standard, IlluminThrough Hole,Right Angle,DPDTSquare, Button Min Qty: 1 | 0 |
|
$2.8500 / $3.5600 | RFQ |