Part Details for LP472M016A1P3 by Cornell Dubilier Electronics Inc
Overview of LP472M016A1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP472M016A1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3104
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP472M016A1P3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.7700 / $1.9100 | Buy Now |
DISTI #
338-4099-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
790 In Stock |
|
$1.2473 / $3.2600 | Buy Now |
DISTI #
539-LP16V4700
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 16V SNAPMOUNT RoHS: Compliant | 565 |
|
$1.3600 / $2.7400 | Buy Now |
|
Onlinecomponents.com |
104 In Stock 35 Factory Stock |
|
$1.2200 / $1.6700 | Buy Now | |
DISTI #
LP472M016A1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 16V SNAPMOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.3300 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | 35 |
|
RFQ | |
|
Master Electronics |
104 In Stock 35 Factory Stock |
|
$1.2200 / $1.6700 | Buy Now |
Part Details for LP472M016A1P3
LP472M016A1P3 CAD Models
LP472M016A1P3 Part Data Attributes:
|
LP472M016A1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP472M016A1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.504 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP472M016A1P3
This table gives cross-reference parts and alternative options found for LP472M016A1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP472M016A1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX472M016H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LP472M016A1P3 vs 381LX472M016H012A |
381LX472M016H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LP472M016A1P3 vs 381LX472M016H012AD |