There are no models available for this part yet.
Overview of LP3T-012-048A by Federal Signal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1048-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1048-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1048-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Price & Stock for LP3T-012-048A by Federal Signal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3845-LP3T-012-048A-ND
|
DigiKey | Strobe, 12-48VDC, Amber, in.Tin. Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$113.4200 | Buy Now |